RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,902 In Stock | 1 : ¥148.43000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.6GHz | 1.575GHz ~ 1.61GHz | Module | 1 | 2 | -17.03dB, -29.6dB | 29dBic, 30dBic | LNA, Filter | SMA Male | IP67 | Magnetic | 0.394" (10.00mm) | GLONASS, GPS | |||
129 In Stock | 1 : ¥227.89000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.559GHz ~ 1.61GHz | Ceramic Patch | 3 | 2 | - | 5.76dBi, 4.46dBi, 5.98dBi | Cable - 3m, LNA, Filter | SMA Male | IP65 | Magnetic | 0.673" (17.10mm) | Beidou, GLONASS, GPS |