AA.170.301111 | ||
---|---|---|
DigiKey Part Number | 931-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | AA.170.301111 | |
Description | RF ANT 1.561/1.575GHZ CER PATCH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.61GHz 5.76dBi, 4.46dBi, 5.98dBi SMA Male Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.76dBi, 4.46dBi, 5.98dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 0.673" (17.10mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.89000 | ¥227.89 |
100 | ¥219.10830 | ¥21,910.83 |