L37S400S05M | |
---|---|
DigiKey Part Number | 132-L37S400S05M-ND |
Manufacturer | |
Manufacturer Product Number | L37S400S05M |
Description | CURRENT SENSOR (400A; +5V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.46000 | ¥159.46 |
10 | ¥126.25300 | ¥1,262.53 |
25 | ¥119.60760 | ¥2,990.19 |
200 | ¥102.99620 | ¥20,599.24 |
600 | ¥96.35147 | ¥57,810.88 |