Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTFS 400-P

DigiKey Part Number
HTFS400-P-ND
Manufacturer
Manufacturer Product Number
HTFS 400-P
Description
CURRENT SENSOR HE/OL 400A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HTFS 400-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 240kHz
Mfr
Linearity
±0.5%
Series
Accuracy
±1%
Packaging
Tube
Voltage - Supply
5V
Part Status
Active
Response Time
3.5µs
For Measuring
AC/DC
Current - Supply (Max)
25mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.02000¥198.02
5¥180.58000¥902.90
10¥174.09800¥1,740.98
25¥166.36640¥4,159.16
50¥161.08580¥8,054.29
100¥156.24850¥15,624.85
500¥146.51736¥73,258.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.