L01Z600S05 | ||
---|---|---|
DigiKey Part Number | MT7180-ND | |
Manufacturer | ||
Manufacturer Product Number | L01Z600S05 | |
Description | SENSOR CURRENT HALL 600A AC/DC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 10µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.91000 | ¥160.91 |
10 | ¥127.39200 | ¥1,273.92 |
25 | ¥120.68880 | ¥3,017.22 |
200 | ¥103.92780 | ¥20,785.56 |
600 | ¥97.22288 | ¥58,333.73 |