Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 950mA, Series 475mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.02000 | ¥132.02 |
10 | ¥97.50800 | ¥975.08 |
25 | ¥90.00480 | ¥2,250.12 |
90 | ¥84.60578 | ¥7,614.52 |
270 | ¥83.40589 | ¥22,519.59 |
540 | ¥82.50574 | ¥44,553.10 |