Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,782 In Stock | 1 : ¥130.79000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
792 In Stock | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
318 In Stock | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 16.80mm | 1500Vrms | - | |||
254 In Stock | 1 : ¥130.79000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
539 In Stock | 1 : ¥130.79000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 340mA, Series 170mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
445 In Stock | 1 : ¥130.79000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 15V, Series 30V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
1,600 In Stock | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 16.80mm | 1500Vrms | - | |||
633 In Stock | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 250mA, Series 125mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 16.80mm | 1500Vrms | - | |||
357 In Stock | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 15V, Series 30V | Parallel 170mA, Series 85mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 16.80mm | 1500Vrms | - | |||
488 In Stock | 1 : ¥130.79000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
498 In Stock | 1 : ¥145.82000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
63 In Stock | 1 : ¥145.82000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
27 In Stock | 1 : ¥145.82000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 800mA, Series 400mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥130.79000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 950mA, Series 475mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
2 In Stock | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 150mA, Series 75mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 16.80mm | 1500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥112.87000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 16.80mm | 1500Vrms | - | |||
0 In Stock Check Lead Time | 450 : ¥81.73302 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 700mA, Series 350mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - | |||
0 In Stock Check Lead Time | 160 : ¥107.21888 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock Check Lead Time | 160 : ¥107.21888 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 600mA, Series 300mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 680mA, Series 340mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.9A, Series 950mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 44V, Series 88V | Parallel 260mA, Series 130mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 115V, Series 230V | Parallel 100mA, Series 50mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.05mm | 1500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 300mA, Series 150mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.60mm L x 39.60mm W | 21.60mm | 1500Vrms | - |