FP12-475 | ||
---|---|---|
DigiKey Part Number | 237-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | FP12-475 | |
Description | PWR XFMR LAMINATED 6VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FP12-475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 950mA, Series 475mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 22.22mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.438 lb (198.67 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.42000 | ¥101.42 |
10 | ¥74.88400 | ¥748.84 |
25 | ¥69.12480 | ¥1,728.12 |
50 | ¥66.82220 | ¥3,341.11 |
100 | ¥64.97900 | ¥6,497.90 |
250 | ¥64.72528 | ¥16,181.32 |