Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,120 In Stock 430 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
772 In Stock 664 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 750mA, Series 375mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
619 In Stock 341 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 15V, Series 30V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
2,674 In Stock 414 Factory | 1 : ¥69.89000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
366 In Stock 973 Factory | 1 : ¥87.64000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 150mA, Series 75mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
242 In Stock 669 Factory | 1 : ¥87.64000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
223 In Stock 69 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 340mA, Series 170mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
134 In Stock | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
5,932 In Stock 1,086 Factory | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.5A, Series 750mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
63 In Stock 68 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
32 In Stock 137 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 950mA, Series 475mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
28 In Stock 136 Factory | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 120V, Series 230V | Parallel 100mA, Series 50mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
27 In Stock | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
14 In Stock | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 680mA, Series 340mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
11 In Stock | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 15V, Series 30V | Parallel 800mA, Series 400mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
72 In Stock 143 Factory | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
82 In Stock | 1 : ¥87.64000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
8 In Stock 252 Factory | 1 : ¥100.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 28V, Series 56V | Parallel 200mA, Series 100mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 22.22mm | 2000Vrms | 0.438 lb (198.67 g) | |||
5 In Stock 1,089 Factory | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.9A, Series 950mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
5 In Stock 182 Factory | 1 : ¥123.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 28V, Series 56V | Parallel 400mA, Series 200mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 26.97mm | 2000Vrms | 0.688 lb (312.07 g) | |||
0 In Stock 251 Factory Check Lead Time | 84 : ¥56.16429 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
0 In Stock 420 Factory Check Lead Time | 84 : ¥56.16429 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 15V, Series 30V | Parallel 160mA, Series 80mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
0 In Stock Check Lead Time | 90 : ¥56.16433 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
0 In Stock 864 Factory Check Lead Time | 96 : ¥56.16427 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
0 In Stock Check Lead Time | 144 : ¥56.16431 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 250mA, Series 125mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) |