LSMGA452525T162NG | ||
---|---|---|
DigiKey Part Number | 587-LSMGA452525T162NGTR-ND - Tape & Reel (TR) 587-LSMGA452525T162NGCT-ND - Cut Tape (CT) 587-LSMGA452525T162NGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSMGA452525T162NG | |
Description | FERRITE BEAD 1.6K OHM 1810 1LN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.6 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.23300 | ¥42.33 |
25 | ¥3.64840 | ¥91.21 |
50 | ¥3.28440 | ¥164.22 |
100 | ¥2.91900 | ¥291.90 |
250 | ¥2.62688 | ¥656.72 |
500 | ¥2.40810 | ¥1,204.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.04327 | ¥2,043.27 |
3,000 | ¥1.97028 | ¥5,910.84 |
5,000 | ¥1.89732 | ¥9,486.60 |
10,000 | ¥1.82435 | ¥18,243.50 |