MAX9736AETJ+ | ||
---|---|---|
DigiKey Part Number | MAX9736AETJ+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX9736AETJ+ | |
Description | IC AMP D MONO/STEREO 35W 32TQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9736AETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35W x 1 @ 4Ohm; 17.5W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-TQFN (7x7) | |
Package / Case | 32-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.81600 | ¥458.16 |
43 | ¥43.68326 | ¥1,878.38 |
129 | ¥37.92977 | ¥4,892.94 |
258 | ¥36.22519 | ¥9,346.10 |
516 | ¥33.02893 | ¥17,042.93 |
1,032 | ¥28.76716 | ¥29,687.71 |
2,537 | ¥27.70171 | ¥70,279.24 |