LSMCC201208T250NG | |
---|---|
DigiKey Part Number | 587-LSMCC201208T250NGTR-ND - Tape & Reel (TR) 587-LSMCC201208T250NGCT-ND - Cut Tape (CT) 587-LSMCC201208T250NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC201208T250NG |
Description | FERRITE BEAD 25 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.77400 | ¥7.74 |
25 | ¥0.60200 | ¥15.05 |
50 | ¥0.49820 | ¥24.91 |
100 | ¥0.42930 | ¥42.93 |
250 | ¥0.34344 | ¥85.86 |
500 | ¥0.30908 | ¥154.54 |
1,000 | ¥0.25757 | ¥257.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24899 | ¥995.96 |
8,000 | ¥0.23182 | ¥1,854.56 |
12,000 | ¥0.22065 | ¥2,647.80 |
28,000 | ¥0.21465 | ¥6,010.20 |