
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A4979GLPTR-T | |
---|---|
DigiKey Part Number | 620-1463-2-ND - Tape & Reel (TR) 620-1463-1-ND - Cut Tape (CT) 620-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4979GLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4979GLPTR-T Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
In-Stock: 23,874
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.19000 | ¥29.19 |
10 | ¥21.98900 | ¥219.89 |
25 | ¥20.18160 | ¥504.54 |
100 | ¥18.19520 | ¥1,819.52 |
250 | ¥17.24812 | ¥4,312.03 |
500 | ¥16.67720 | ¥8,338.60 |
1,000 | ¥16.20739 | ¥16,207.39 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.50241 | ¥62,009.64 |
You May Also Be Interested InSee All
2 Items