AH086M555003-T | ||
---|---|---|
DigiKey Part Number | 587-2204-2-ND - Tape & Reel (TR) 587-2204-1-ND - Cut Tape (CT) 587-2204-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH086M555003-T | |
Description | RF ANT 3.5GHZ/5.6GHZ CHIP SLD | |
Customer Reference | ||
Detailed Description | 3.5GHz, 5.6GHz WiMax™ Chip RF Antenna 3.1GHz ~ 8GHz 2.6dBi, 0.7dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AH086M555003-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 3.5GHz, 5.6GHz | |
Frequency Range | 3.1GHz ~ 8GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.6dBi, 0.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.83700 | ¥498.37 |
25 | ¥47.51920 | ¥1,187.98 |
100 | ¥41.26070 | ¥4,126.07 |
250 | ¥39.40612 | ¥9,851.53 |
500 | ¥35.92888 | ¥17,964.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.29297 | ¥31,292.97 |
2,000 | ¥30.13397 | ¥60,267.94 |