TSP10U100S | ||
---|---|---|
DigiKey Part Number | 1801-TSP10U100STR-ND - Tape & Reel (TR) 1801-TSP10U100SCT-ND - Cut Tape (CT) 1801-TSP10U100SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSP10U100S | |
Description | DIODE SCHOTTKY 100V 10A TO277A | |
Customer Reference | ||
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) | |
EDA/CAD Models | TSP10U100S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.34400 | ¥53.44 |
100 | ¥3.70080 | ¥370.08 |
500 | ¥3.09246 | ¥1,546.23 |
1,000 | ¥2.63192 | ¥2,631.92 |
2,000 | ¥2.34406 | ¥4,688.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.22067 | ¥13,324.02 |
12,000 | ¥2.05618 | ¥24,674.16 |
30,000 | ¥2.03581 | ¥61,074.30 |