TSM6968DCA RVG | |
---|---|
DigiKey Part Number | TSM6968DCARVGTR-ND - Tape & Reel (TR) TSM6968DCARVGCT-ND - Cut Tape (CT) TSM6968DCARVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM6968DCA RVG |
Description | MOSFET 2N-CH 20V 6.5A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A (Tc) 1.04W Surface Mount 8-TSSOP |
EDA/CAD Models | TSM6968DCA RVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 10V | |
Power - Max | 1.04W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10470 | ¥410.47 |
500 | ¥3.42938 | ¥1,714.69 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
501,000 | ¥2.25757 | ¥1,131,042.57 |