TS9011SCY RMG | ||
---|---|---|
DigiKey Part Number | TS9011SCYRMGTR-ND - Tape & Reel (TR) TS9011SCYRMGCT-ND - Cut Tape (CT) TS9011SCYRMGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS9011SCY RMG | |
Description | IC REG LINEAR 3.3V 250MA SOT89 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS9011SCY RMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 30dB (100kHz) | |
Control Features | Current Limit, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.35600 | ¥335.60 |
250 | ¥3.11760 | ¥779.40 |
500 | ¥2.65326 | ¥1,326.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12261 | ¥2,122.61 |
2,000 | ¥1.92362 | ¥3,847.24 |
5,000 | ¥1.79095 | ¥8,954.75 |
10,000 | ¥1.72462 | ¥17,246.20 |
25,000 | ¥1.65829 | ¥41,457.25 |
50,000 | ¥1.64187 | ¥82,093.50 |