TCST5250 | ||
---|---|---|
DigiKey Part Number | 751-1039-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TCST5250 | |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.106" (2.7mm) Phototransistor PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TCST5250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.106" (2.7mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 15µs, 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥11.82400 | ¥118.24 |
30 | ¥9.85167 | ¥295.55 |
60 | ¥9.63217 | ¥577.93 |
120 | ¥8.75658 | ¥1,050.79 |
510 | ¥7.66233 | ¥3,907.79 |
1,020 | ¥6.78656 | ¥6,922.29 |
5,010 | ¥6.34873 | ¥31,807.14 |