SMBJ9V0CA | |
---|---|
DigiKey Part Number | SMBJ9V0CATR-ND - Tape & Reel (TR) SMBJ9V0CACT-ND - Cut Tape (CT) SMBJ9V0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9V0CA |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ9V0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥3.61210 | ¥361.21 |
500 | ¥3.01776 | ¥1,508.88 |
1,000 | ¥2.56838 | ¥2,568.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28745 | ¥6,862.35 |
6,000 | ¥2.16705 | ¥13,002.30 |
9,000 | ¥2.00653 | ¥18,058.77 |
30,000 | ¥1.98666 | ¥59,599.80 |