PCA9545AD,118 | |
---|---|
DigiKey Part Number | 568-1864-2-ND - Tape & Reel (TR) 568-1864-1-ND - Cut Tape (CT) 568-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545AD,118 |
Description | IC INTERFACE SPECIALIZED 20SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.22800 | ¥192.28 |
25 | ¥18.13720 | ¥453.43 |
100 | ¥15.45260 | ¥1,545.26 |
250 | ¥14.50916 | ¥3,627.29 |
500 | ¥12.69558 | ¥6,347.79 |
1,000 | ¥10.51923 | ¥10,519.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.79377 | ¥19,587.54 |
6,000 | ¥9.43104 | ¥56,586.24 |