MMBT2222A RFG | |
---|---|
DigiKey Part Number | MMBT2222ARFGTR-ND - Tape & Reel (TR) MMBT2222ARFGCT-ND - Cut Tape (CT) MMBT2222ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A RFG |
Description | TRANS NPN 40V 0.6A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222A RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.56890 | ¥56.89 |
500 | ¥0.47470 | ¥237.35 |
1,000 | ¥0.32987 | ¥329.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28587 | ¥857.61 |
6,000 | ¥0.26518 | ¥1,591.08 |
9,000 | ¥0.21991 | ¥1,979.19 |
30,000 | ¥0.21602 | ¥6,480.60 |
75,000 | ¥0.19403 | ¥14,552.25 |
150,000 | ¥0.16816 | ¥25,224.00 |