8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
M22-7130842
M22-7130842
Harwin’s Company Overview

M22-7130842

DigiKey Part Number
952-1993-ND
Manufacturer
Manufacturer Product Number
M22-7130842
Description
CONN RCPT 8POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-7130842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Series
Insulation Height
0.173" (4.40mm)
Packaging
Tube
Contact Length - Post
0.094" (2.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
5.9mm
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
500VAC
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 865
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
74¥9.86919¥730.32
148¥9.39764¥1,390.85
518¥8.60239¥4,456.04
1,036¥8.19177¥8,486.67
5,032¥7.32776¥36,873.29
10,064¥6.97841¥70,230.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.