M22-713
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M22-7130342 CONN RCPT 3POS 0.079 GOLD PCB | CONN RCPT 3POS 0.079 GOLD PCB | 3,333 | Tube | - | |
M22-7131042 CONN RCPT 10POS 0.079 GOLD PCB | CONN RCPT 10POS 0.079 GOLD PCB | 7,144 | Tube | - | |
M22-7131442 CONN RCPT 14POS 0.079 GOLD PCB | CONN RCPT 14POS 0.079 GOLD PCB | 1,496 | Tube | - | |
M22-7130642 CONN RCPT 6POS 0.079 GOLD PCB | CONN RCPT 6POS 0.079 GOLD PCB | 4,730 | Tube | - | |
M22-7130542 CONN RCPT 5POS 0.079 GOLD PCB | CONN RCPT 5POS 0.079 GOLD PCB | 1,315 | Tube | - | |
M22-7130442 CONN RCPT 4POS 0.079 GOLD PCB | CONN RCPT 4POS 0.079 GOLD PCB | 435 | Tube | - | |
M22-7130842 CONN RCPT 8POS 0.079 GOLD PCB | CONN RCPT 8POS 0.079 GOLD PCB | 1,567 | Tube | - | |
M22-7130942 CONN RCPT 9POS 0.079 GOLD PCB | CONN RCPT 9POS 0.079 GOLD PCB | 2,828 | Tube | - | |
M22-7131242 CONN RCPT 12POS 0.079 GOLD PCB | CONN RCPT 12POS 0.079 GOLD PCB | 1,205 | Tube | - | |
M22-7132042 CONN RCPT 20POS 0.079 GOLD PCB | CONN RCPT 20POS 0.079 GOLD PCB | 838 | Tube | - | |
M22-7131642 CONN RCPT 16POS 0.079 GOLD PCB | CONN RCPT 16POS 0.079 GOLD PCB | 1,045 | Tube | - | |
M22-7130742 CONN RCPT 7POS 0.079 GOLD PCB | CONN RCPT 7POS 0.079 GOLD PCB | 359 | Tube | - | |
M22-7132542 CONN RCPT 25POS 0.079 GOLD PCB | CONN RCPT 25POS 0.079 GOLD PCB | 86 | Tube | - | |
M22-7131742 CONN RCPT 17POS 0.079 GOLD PCB | CONN RCPT 17POS 0.079 GOLD PCB | 0 | Tube | - |