BZV55C5V1 | ||
---|---|---|
DigiKey Part Number | 1801-BZV55C5V1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZV55C5V1 | |
Description | MMELF, 500MW, 5%, SMALL SIGNAL Z | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Mini MELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |