BZV55C5V1 L0G | |
---|---|
DigiKey Part Number | 1801-BZV55C5V1L0GTR-ND - Tape & Reel (TR) 1801-BZV55C5V1L0GCT-ND - Cut Tape (CT) 1801-BZV55C5V1L0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55C5V1 L0G |
Description | DIODE ZENER 5.1V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C5V1 L0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52342 | ¥261.71 |
1,000 | ¥0.36367 | ¥363.67 |
2,000 | ¥0.31516 | ¥630.32 |
5,000 | ¥0.29235 | ¥1,461.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24244 | ¥2,424.40 |
30,000 | ¥0.23816 | ¥7,144.80 |
50,000 | ¥0.21392 | ¥10,696.00 |
100,000 | ¥0.18968 | ¥18,968.00 |
250,000 | ¥0.18540 | ¥46,350.00 |