BZV55C15 | ||
---|---|---|
DigiKey Part Number | 1801-BZV55C15TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZV55C15 | |
Description | MMELF, 500MW, 5%, SMALL SIGNAL Z | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40172 | ¥4,017.20 |
25,000 | ¥0.39463 | ¥9,865.75 |
50,000 | ¥0.35446 | ¥17,723.00 |
125,000 | ¥0.30720 | ¥38,400.00 |