BZV55B15 L0G | |
---|---|
DigiKey Part Number | 1801-BZV55B15L0GTR-ND - Tape & Reel (TR) 1801-BZV55B15L0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV55B15 L0G |
Description | DIODE ZENER 15V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B15 L0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67900 | ¥67.90 |
500 | ¥0.56598 | ¥282.99 |
1,000 | ¥0.39325 | ¥393.25 |
2,000 | ¥0.34084 | ¥681.68 |
5,000 | ¥0.31618 | ¥1,580.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26219 | ¥2,621.90 |
30,000 | ¥0.25757 | ¥7,727.10 |
50,000 | ¥0.23135 | ¥11,567.50 |
100,000 | ¥0.20513 | ¥20,513.00 |
250,000 | ¥0.20050 | ¥50,125.00 |