BAV21W-G RHG | ||
---|---|---|
DigiKey Part Number | BAV21W-GRHGTR-ND - Tape & Reel (TR) BAV21W-GRHGCT-ND - Cut Tape (CT) BAV21W-GRHGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV21W-G RHG | |
Description | DIODE GEN PURP 200V 200MA SOD123 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV21W-G RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.52294 | ¥261.47 |
1,000 | ¥0.36318 | ¥363.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30082 | ¥902.46 |
6,000 | ¥0.28448 | ¥1,706.88 |
9,000 | ¥0.24211 | ¥2,178.99 |
30,000 | ¥0.22395 | ¥6,718.50 |
75,000 | ¥0.19369 | ¥14,526.75 |
150,000 | ¥0.16100 | ¥24,150.00 |