HFZ 2012PF-181T40 | |
---|---|
DigiKey Part Number | 4816-HFZ2012PF-181T40TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-181T40CT-ND - Cut Tape (CT) 4816-HFZ2012PF-181T40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-181T40 |
Description | 180 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.37400 | ¥3.74 |
25 | ¥0.33000 | ¥8.25 |
50 | ¥0.30100 | ¥15.05 |
100 | ¥0.27030 | ¥27.03 |
250 | ¥0.19824 | ¥49.56 |
500 | ¥0.14416 | ¥72.08 |
1,000 | ¥0.14119 | ¥141.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12019 | ¥480.76 |
8,000 | ¥0.09014 | ¥721.12 |
12,000 | ¥0.08714 | ¥1,045.68 |
28,000 | ¥0.08413 | ¥2,355.64 |
100,000 | ¥0.07813 | ¥7,813.00 |