TG-A1660-40-40-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-40-40-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-40-40-1.5 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.93000 | ¥161.93 |
10 | ¥152.92700 | ¥1,529.27 |
100 | ¥125.93980 | ¥12,593.98 |