TG-A1250-150-150-3.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-150-150-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-150-150-3.0 |
Description | THERM PAD 150MMX150MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,365.43000 | ¥1,365.43 |
10 | ¥1,274.39300 | ¥12,743.93 |
25 | ¥1,183.36200 | ¥29,584.05 |
50 | ¥1,160.60500 | ¥58,030.25 |