



MDPC2A | |
|---|---|
DigiKey Part Number | SC1044-ND |
Manufacturer | |
Manufacturer Product Number | MDPC2A |
Description | CONN JACK MONO 2.46MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MDPC2A Models |
Category | Number of Positions/Contacts 2 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Single Switch |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Phone Jack | Operating Temperature -20°C ~ 65°C |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polycarbonate (PC) |
Actual Diameter 0.101" (2.57mm) | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.72000 | ¥41.72 |
| 10 | ¥35.42600 | ¥354.26 |
| 25 | ¥33.20800 | ¥830.20 |
| 50 | ¥31.62140 | ¥1,581.07 |
| 100 | ¥30.11110 | ¥3,011.11 |
| 300 | ¥27.86453 | ¥8,359.36 |
| 500 | ¥26.87860 | ¥13,439.30 |
| 1,000 | ¥25.59646 | ¥25,596.46 |
| 2,500 | ¥23.99570 | ¥59,989.25 |






