



880X | |
|---|---|
DigiKey Part Number | SC1328-ND |
Manufacturer | |
Manufacturer Product Number | 880X |
Description | CONN PLUG MONO 2.46MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 125VAC |
Part Status Active | Current Rating (Amps) 125 mA |
Connector Type Phone Plug | Mating Length/Depth 0.450" (11.40mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.097" (2.46mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Aluminum |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.80000 | ¥83.80 |
| 10 | ¥71.20200 | ¥712.02 |
| 25 | ¥66.73800 | ¥1,668.45 |
| 50 | ¥63.55080 | ¥3,177.54 |
| 100 | ¥60.51770 | ¥6,051.77 |
| 300 | ¥56.00573 | ¥16,801.72 |
| 500 | ¥54.02470 | ¥27,012.35 |
| 1,000 | ¥51.44887 | ¥51,448.87 |






