2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
852X
852X

852X

DigiKey Part Number
SC2885-ND
Manufacturer
Manufacturer Product Number
852X
Description
CONN PLUG MONO 2.46MM 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
125VAC
Part Status
Active
Current Rating (Amps)
125 mA
Connector Type
Phone Plug
Mating Length/Depth
0.450" (11.40mm)
Gender
Male
Contact Material - Plating
Nickel
Signal Lines
Mono
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Silver, Black
Actual Diameter
0.097" (2.46mm)
Includes
2 pcs - 1 Connector, 1 Handle
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Aluminum
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
850XSwitchcraft Inc.326SC1326-ND¥65.71000Parametric Equivalent
855XSwitchcraft Inc.100SC1327-ND¥82.55000Parametric Equivalent
880XSwitchcraft Inc.77SC1328-ND¥83.80000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.95000¥85.95
10¥73.02800¥730.28
25¥68.45000¥1,711.25
50¥65.18200¥3,259.10
100¥62.07100¥6,207.10
300¥57.44327¥17,232.98
500¥55.41132¥27,705.66
1,000¥52.76978¥52,769.78
Manufacturers Standard Package