



850X | |
|---|---|
DigiKey Part Number | SC1326-ND |
Manufacturer | |
Manufacturer Product Number | 850X |
Description | CONN PLUG MONO 2.46MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 850X Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 125VAC |
Part Status Active | Current Rating (Amps) 125 mA |
Connector Type Phone Plug | Mating Length/Depth 0.450" (11.40mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.097" (2.46mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Aluminum |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.71000 | ¥65.71 |
| 10 | ¥55.80300 | ¥558.03 |
| 25 | ¥52.30960 | ¥1,307.74 |
| 50 | ¥49.81180 | ¥2,490.59 |
| 100 | ¥47.43310 | ¥4,743.31 |
| 300 | ¥43.89610 | ¥13,168.83 |
| 500 | ¥42.34338 | ¥21,171.69 |
| 1,000 | ¥40.32407 | ¥40,324.07 |






