



851X | |
|---|---|
DigiKey Part Number | SC2879-ND |
Manufacturer | |
Manufacturer Product Number | 851X |
Description | CONN PLUG MONO 2.46MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 125VAC |
Part Status Active | Current Rating (Amps) 125 mA |
Connector Type Phone Plug | Mating Length/Depth 0.450" (11.40mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.097" (2.46mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Aluminum |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.125" (3.18mm) |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.24000 | ¥90.24 |
| 10 | ¥76.67200 | ¥766.72 |
| 25 | ¥71.86280 | ¥1,796.57 |
| 50 | ¥68.43380 | ¥3,421.69 |
| 100 | ¥65.16690 | ¥6,516.69 |
| 300 | ¥60.30847 | ¥18,092.54 |
| 500 | ¥58.17542 | ¥29,087.71 |
| 1,000 | ¥55.40182 | ¥55,401.82 |






