SFSD2048N1AS1TO-E-QG-211-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSD2048N1AS1TO-E-QG-211-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD2048N1AS1TO-E-QG-211-STD | |
Description | MEMORY CARD | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |