SFSD1024N1BN1WI-I-DE-111-STD | |
---|---|
DigiKey Part Number | 1052-SFSD1024N1BN1WI-I-DE-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD1024N1BN1WI-I-DE-111-STD |
Description | INDUSTRIAL MICROSD CARD, S-250U, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.91000 | ¥441.91 |
10 | ¥409.83500 | ¥4,098.35 |
25 | ¥395.19800 | ¥9,879.95 |
50 | ¥385.35820 | ¥19,267.91 |
100 | ¥337.66110 | ¥33,766.11 |
250 | ¥328.32364 | ¥82,080.91 |