SFSD0512N1BN1WI-E-ME-111-STD | |
---|---|
DigiKey Part Number | 1052-SFSD0512N1BN1WI-E-ME-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD0512N1BN1WI-E-ME-111-STD |
Description | INDUSTRIAL MICROSD CARD, S-250U, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.33000 | ¥298.33 |
10 | ¥276.68800 | ¥2,766.88 |
25 | ¥266.81040 | ¥6,670.26 |
40 | ¥260.16450 | ¥10,406.58 |
80 | ¥227.96438 | ¥18,237.15 |
230 | ¥221.65987 | ¥50,981.77 |