SFSD032GN3PM1TO-I-HG-010-SW3 | ||
---|---|---|
DigiKey Part Number | 1052-SFSD032GN3PM1TO-I-HG-010-SW3-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD032GN3PM1TO-I-HG-010-SW3 | |
Description | SECURE MICROSD CARD (SELF-ENCRYP | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 32GB MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,543.44000 | ¥1,543.44 |
10 | ¥1,344.74900 | ¥13,447.49 |
25 | ¥1,341.14120 | ¥33,528.53 |
40 | ¥1,305.01525 | ¥52,200.61 |