SFEM4096B1EA1TO-I-GE-121-STD | |
---|---|
DigiKey Part Number | 1052-SFEM4096B1EA1TO-I-GE-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM4096B1EA1TO-I-GE-121-STD |
Description | IC FLASH 32GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥112.12300 | ¥1,121.23 |
25 | ¥110.59640 | ¥2,764.91 |
40 | ¥109.20700 | ¥4,368.28 |
80 | ¥95.70563 | ¥7,656.45 |
230 | ¥91.60204 | ¥21,068.47 |
440 | ¥91.00641 | ¥40,042.82 |
945 | ¥84.85104 | ¥80,184.23 |