MMPF0100F6ANES | |
---|---|
DigiKey Part Number | 568-14399-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F6ANES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.42000 | ¥82.42 |
10 | ¥74.45100 | ¥744.51 |
25 | ¥70.98440 | ¥1,774.61 |
80 | ¥61.63575 | ¥4,930.86 |
260 | ¥58.86542 | ¥15,305.01 |
520 | ¥53.67144 | ¥27,909.15 |
1,040 | ¥46.74608 | ¥48,615.92 |