KRL1220-KIT-FILE | ||
---|---|---|
DigiKey Part Number | 408-1981-ND | |
Manufacturer | ||
Manufacturer Product Number | KRL1220-KIT-FILE | |
Description | RES KIT 0.005-0.47 1/2W 1000PCS | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Metal Foil Resistor Kit 0.005 ~ 0.47 Ohm ±1%, ±2% 1/2W Surface Mount 1000 Pieces (25 Values - 40 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil | |
Resistance (Ohms) | 0.005 ~ 0.47 | |
Power (Watts) | 1/2W | |
Tolerance | ±1%, ±2% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 1000 Pieces (25 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.10000 | ¥738.10 |
10 | ¥640.71500 | ¥6,407.15 |