SR732ATK001KIT | ||
---|---|---|
DigiKey Part Number | 2019-SR732ATK001KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | SR732ATK001KIT | |
Description | SR732A KIT: (0805 CHIP SIZE) 49 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 0.1 ~ 10 Ohm ±1% 1/3W Surface Mount 2450 Pieces (49 Values - 50 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.1 ~ 10 | |
Power (Watts) | 1/3W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 2450 Pieces (49 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.28000 | ¥879.28 |
10 | ¥763.22300 | ¥7,632.23 |
Attribute | Description |
---|---|
Other Names | 2019-SR732ATK001KIT |
Standard Package | 1 |