
SCNBN-J1175-SORBP | |
|---|---|
DigiKey Part Number | 5173-SCNBN-J1175-SORBP-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1175-SORBP |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 1 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Tin |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731713350 | Molex | 2,485 | WM9457-ND | ¥105.69000 | Parametric Equivalent |
| 0731713356 | Molex | 379 | WM9527-ND | ¥125.62000 | Parametric Equivalent |
| 112800 | Amphenol RF | 18 | ARF2903-ND | ¥170.78000 | Parametric Equivalent |
| 112809-75 | Amphenol RF | 35 | ACX2294-ND | ¥257.44000 | Parametric Equivalent |
| 414907-1 | TE Connectivity AMP Connectors | 456 | A30569-ND | ¥116.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥19.82300 | ¥198.23 |
| 500 | ¥15.03816 | ¥7,519.08 |
| 1,000 | ¥14.32049 | ¥14,320.49 |


