BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
0731713150
0731713150

0731713150

DigiKey Part Number
WM20430-ND
Manufacturer
Manufacturer Product Number
0731713150
Description
CONN BNC RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0731713150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Zinc Alloy
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold, Tin
Contact Termination
Solder
Dielectric Material
Polypropylene (PP)
Shield Termination
Solder
Mating Cycles
500
Impedance
50 Ohms
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥10.80900¥108.09
25¥10.12880¥253.22
50¥9.64260¥482.13
100¥9.18190¥918.19
250¥8.60684¥2,151.71
500¥8.19582¥4,097.91
1,000¥7.80457¥7,804.57
2,500¥7.31608¥18,290.20
Manufacturers Standard Package