
414907-1 | |
|---|---|
DigiKey Part Number | A30569-ND |
Manufacturer | |
Manufacturer Product Number | 414907-1 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 414907-1 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Tube | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5414907-1 | TE Connectivity AMP Connectors | 170 | A33816-ND | ¥102.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.92000 | ¥116.92 |
| 10 | ¥99.36800 | ¥993.68 |
| 35 | ¥90.95314 | ¥3,183.36 |
| 70 | ¥86.61243 | ¥6,062.87 |
| 105 | ¥84.17038 | ¥8,837.89 |
| 280 | ¥78.54589 | ¥21,992.85 |




