MF60201V2-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1823-ND | |
Manufacturer | ||
Manufacturer Product Number | MF60201V2-1000U-A99 | |
Description | FAN AXIAL 60X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 780 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.66000 | ¥63.66 |
10 | ¥60.72500 | ¥607.25 |
25 | ¥57.11160 | ¥1,427.79 |
50 | ¥54.94420 | ¥2,747.21 |
100 | ¥50.60610 | ¥5,060.61 |
250 | ¥47.35296 | ¥11,838.24 |
500 | ¥46.62982 | ¥23,314.91 |