4556HQ/EG50040S1-C912-S9A | |
---|---|
DigiKey Part Number | 259-4556HQ/EG50040S1-C912-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 4556HQ/EG50040S1-C912-S9A |
Description | FAN BLOWER 67.5X4.6MM 5VDC RECT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 67.5mm L x 54mm H Sleeve 2.6 CFM (0.073m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 67.5mm L x 54mm H | |
Width | 4.60mm | |
Air Flow | 2.6 CFM (0.073m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 33.4dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.78000 | ¥94.78 |
10 | ¥90.43300 | ¥904.33 |
25 | ¥85.04920 | ¥2,126.23 |
50 | ¥81.82100 | ¥4,091.05 |
100 | ¥75.36090 | ¥7,536.09 |
250 | ¥70.51608 | ¥17,629.02 |
500 | ¥69.43946 | ¥34,719.73 |