DB0890405H1A-BT0 | |
---|---|
DigiKey Part Number | 345-DB0890405H1A-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DB0890405H1A-BT0 |
Description | FAN BLOWER 89.1X4.7MM 5VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 89.1mm L x 83.8mm H Ball 3.9 CFM (0.109m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 89.1mm L x 83.8mm H | |
Width | 4.70mm | |
Air Flow | 3.9 CFM (0.109m³/min) | |
Static Pressure | 0.448 in H2O (111.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 38.5dB(A) | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.53000 | ¥154.53 |